Parametric results for: 74HCT03D-Q100 under Gates

Filter Your Search

|
-
Manufacturer Part Number: 74hct03dq100

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Output Characteristics
Family Logic IC Type
Technology Max I(ol)
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Date Of Intro
Part Package Code
Pin Count
Manufacturer Package Code
74HCT03D-Q100
Nexperia
Check for Price Yes Active 5 V 145 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 5.2 mA 40 µA 5.5 V 4.5 V R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT03D-Q100 NEXPERIA SOP, compliant 8542.39.00.01 2017-02-01
74HCT03D-Q100J
Nexperia
Check for Price Active 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT03D-Q100J NEXPERIA SOP, compliant 2017-02-01 SOIC 14 SOT108-1
74HCT03D-Q100
NXP Semiconductors
Check for Price Transferred 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT03D-Q100 NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 SOIC 14
74HCT03D-Q100J
NXP Semiconductors
Check for Price Transferred 5 V 36 ns 4 2 YES SOP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT03D-Q100J NXP SEMICONDUCTORS SOP, unknown SOIC 14 SOT108-1