Parametric » Logic » Gates

Filter Your Search
|
Family (1)
Load Capacitance (CL) (1)
Manufacturer (2)
Number of Functions (1)
Number of Inputs (1)
Package Code (1)
Prop. Delay@Nom-Sup (1)
Propagation Delay (tpd) (1)
Schmitt Trigger (1)
Supply Voltage-Nom (Vsup) (1)
Surface Mount (1)
Manufacturer Part Number: 74hct132d652

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Propagation Delay (tpd) Prop. Delay@Nom-Sup Number of Functions Number of Inputs Surface Mount Package Code Load Capacitance (CL) Schmitt Trigger Family Logic IC Type Technology Max I(ol) Power Supplies Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Packing Method Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Factory Lead Time
Date Of Intro
74HCT132D,652
Nexperia
$0.1847
Active 5 V 50 ns 4 2 YES SOP HCT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT132D,652 SOIC SOP, 14 SOT108-1 compliant 8542.39.00.01 4 Weeks 1993-09-01
74HCT132D,652
NXP Semiconductors
Check for Price
Yes Transferred 5 V 50 ns 41 ns 4 2 YES SOP 50 pF YES HCT NAND GATE CMOS 4 mA 5 V 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE BULK PACK NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74HCT132D,652 SOIC SOP, SOP14,.25 14 SOT108-1 compliant 8542.39.00.01

Add to list: