Parametric results for: 74HCT132D,652 under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
DH0034H-MIL
National Semiconductor Corporation
Check for Price No Obsolete 4.75 V 2 2 NO 0034 NAND GATE BIPOLAR 5.25 V 4.5 V MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 10 METAL CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN10,.23 unknown 8542.39.00.01
DH0034H-MIL
Texas Instruments
Check for Price No Obsolete 4.75 V 2 2 NO 0034 NAND GATE BIPOLAR 5.25 V 4.5 V MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 10 METAL CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN10,.23 unknown 8542.39.00.01
MC1664L
Motorola Mobility LLC
Check for Price No No Obsolete 1.9 ns 1.9 ns 4 2 NO DIP NO OPEN-EMITTER 1000 OR GATE ECL 56 mA OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
CXB1105QY
Sony Semiconductor
Check for Price No Obsolete 750 ps 840 ps 3 1 3 YES QFP 2 pF OPEN-EMITTER 1000 INVERTER/BUFFER ECL OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS ENABLE LOW COMPLEMENTARY 164 mA OTHER S-MQFP-G24 Not Qualified e0 85 °C 24 METAL QFP24,.44SQ,30 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 762 µm QUAD 2.79 mm SONY CORP QFP, QFP24,.44SQ,30 unknown 8542.39.00.01 QFP 24
1664/BFA
Freescale Semiconductor
Check for Price No Obsolete 1.9 ns 1.9 ns 4 2 YES DFP NO OPEN-EMITTER 1000 OR GATE ECL 56 mA OTHER R-XDFP-F16 Not Qualified e0 85 °C -30 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA SEMICONDUCTOR PRODUCTS DFP, FL16,.3 unknown
1662/BFA
Motorola Semiconductor Products
Check for Price No Obsolete 2.2 ns 2.2 ns 4 2 YES DFP NO OPEN-EMITTER 1000 NOR GATE ECL 56 mA OTHER R-GDFP-F16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01
1660/BEA
Freescale Semiconductor
Check for Price Obsolete 2.1 ns 2 4 NO DIP OPEN-EMITTER 1000 OR/NOR GATE ECL OTHER R-GDIP-T16 Not Qualified 85 °C -30 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm FREESCALE SEMICONDUCTOR INC DIP, unknown 8542.39.00.01 DIP 16
MC1660L
Motorola Mobility LLC
Check for Price No Obsolete 1.9 ns 1.9 ns 2 4 NO DIP NO OPEN-EMITTER 1000 OR/NOR GATE ECL 28 mA OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
1672/BFA
Motorola Mobility LLC
Check for Price No No Obsolete 3.2 ns 3 2 YES DFP NO OPEN-EMITTER 1000 XOR GATE ECL OTHER R-GDFP-F16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01 DFP 16
1660/BFA
Motorola Semiconductor Products
Check for Price No Obsolete -5.2 V 2.1 ns 2 ns 2 4 YES DFP NO OPEN-EMITTER 1000 OR/NOR GATE ECL 28 mA -5.72 V -4.68 V OTHER R-GDFP-F16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01