Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supplies
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
|
74HCT1G00GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2.6 mA | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1998-07-30 | ||||||||||
![]() |
74HCT1G00GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2 mA | 5 V | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW | NXP SEMICONDUCTORS | PLASTIC, SC-88A, 5 PIN | compliant | 8542.39.00.01 | SOIC | 5 | ||||||
![]() |
74HCT1G00GW,125
Nexperia
|
$0.0964 | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW,125 | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1998-07-30 | TSSOP | 5 | SOT353-1 | |||||||||||||
![]() |
74HCT1G00GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW,125 | NXP SEMICONDUCTORS | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | |||||||||||||
|
74HCT1G00GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2.6 mA | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW-Q100 | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||
![]() |
74HCT1G00GW-Q100H
Nexperia
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | 74HCT1G00GW-Q100H | NEXPERIA | TSSOP, | compliant | 2017-02-01 | TSSOP | 5 | SOT353-1 | ||||||||||||||
![]() |
74HCT1G00GW-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 74HCT1G00GW-Q100H | NXP SEMICONDUCTORS | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | compliant | TSSOP | 5 | SOT353-1 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
74HCT1G00GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW,165 | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | |||||||||||||
|
74HCT1G00GW-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74HCT1G00GW-G
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74HCT1G00GW-G | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | SOIC | 5 |