Parametric results for: 74LV04PW%2C112 under Gates

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: 74lv04pw Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74LV04PWDH-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 25 ns 6 1 YES TSSOP 50 pF LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74LV04PW
Nexperia
Check for Price Yes Active 3.3 V 25 ns 6 1 YES TSSOP LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA compliant 8542.39.00.01 1992-08-01
74LV04PW,118
Nexperia
$0.2422 Yes Active 3.3 V 25 ns 6 1 YES TSSOP LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP-14 compliant 8542.39.00.01 1994-08-01 TSSOP 14 SOT402-1 Nexperia
74LV04PWDH
NXP Semiconductors
Check for Price Obsolete 3.3 V 25 ns 6 1 YES TSSOP 50 pF LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01 TSSOP 14
N74LV04PWDH-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 15 ns 6 1 YES TSSOP 50 pF LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
N74LV04PWDH
NXP Semiconductors
Check for Price Obsolete 3.3 V 15 ns 6 1 YES TSSOP 50 pF LV/LV-A/LVX/H INVERTER CMOS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74LV04PW
NXP Semiconductors
Check for Price Yes Yes Transferred 3.3 V 25 ns 15 ns 6 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H INVERTER CMOS 6 mA 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 unknown 8542.39.00.01 TSSOP 14
74LV04PW-T
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 25 ns 15 ns 6 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H INVERTER CMOS 6 mA 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, TSSOP14,.25 unknown 8542.39.00.01 TSSOP 14
74LV04PW,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 25 ns 15 ns 6 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H INVERTER CMOS 6 mA 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant 8542.39.00.01 TSSOP 14 SOT402-1
74LV04PW,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 25 ns 15 ns 6 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H INVERTER CMOS 6 mA 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 compliant 8542.39.00.01 TSSOP 14 SOT402-1