Filter Your Search
1 - 10 of 10 results
|
74LVC1G00GV
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
74LVC1G00GV-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SC-74A | TSSOP, | 5 | SOT753 | |||||||||||||
|
74LVC1G00GV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6 ns | YES | TSOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVC1G00GV-Q100,125
NXP Semiconductors
|
Check for Price | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSOP, | ||||||||||||||||||||||
|
74LVC1G00GV-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSOP | 50 pF | YES | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | compliant | 8542.39.00.01 | TSSOP, | |||||||||||
|
74LVC1G00GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | |||||||
|
74LVC1G00GV,125
Nexperia
|
$0.0786 | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | compliant | 8542.39.00.01 | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | Nexperia | |||||||||||
|
74LVC1G00GV-Q100H
Nexperia
|
Check for Price | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | compliant | TSOP | TSSOP, | 5 | SOT753 | Nexperia | |||||||||||||
|
74LVC1G00GV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SC-74A | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | |||||||
|
74LVC1G00GV-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | compliant | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | SOT753 |