Parametric results for: 74LVC1G32GW-Q100H under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74lvc1g32gwq100h Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74LVC1G32GW-Q100H
Nexperia
$0.0453 Yes Active 3.3 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
74LVC1G32GW-Q100H
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 10.5 ns 6 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant
74LVC1G32GW-Q100/H
Nexperia
Check for Price Active OR GATE e3 1 AEC-Q100 TIN NEXPERIA TSSOP 5 SOT353-1 compliant