Filter Your Search
1 - 4 of 4 results
|
74VHCT04AMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
74VHCT04AMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 8.5 ns | 6 | 1 | YES | SOP | AHCT/VHCT/VT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74VHCT04AMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | compliant | 8542.39.00.01 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | EAR99 | |||
|
74VHCT04AMX
onsemi
|
$0.3473 | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | 0.150 INCH, MS-012, SOIC-14 | compliant | 8542.39.00.01 | 751EF | onsemi |