Parametric results for: 74hc00d/n,118 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc00dn118 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74HC00D/N,118
NXP Semiconductors
Check for Price Obsolete 5 V 135 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 SOT108-1 unknown
74HC00D/N,118
Nexperia
Check for Price Obsolete SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 SOT108-1