Filter Your Search
1 - 10 of 27 results
|
MC74LVX132MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 20 ns | 19.5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
74LVX132M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 18.7 ns | 17.5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | compliant | 8542.39.00.01 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | EAR99 | |||
|
74LVX132MTC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 17.5 ns | 17.5 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74LVX132MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 13.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
74LVX132M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 17.5 ns | 17.5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | ||||||||||||
|
MC74LVX132MG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 20 ns | 19.5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, LEAD FREE, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
74LVX132M
onsemi
|
$0.3476 | Yes | End Of Life | 2.7 V | 18.7 ns | 17.5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | compliant | 8542.39.00.01 | 751EF | onsemi | ||||||
|
74LVX132MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 18.7 ns | 4 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||||||
|
74LVX132MTCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 17.5 ns | 4 | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVX132MTC
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 18.7 ns | 4 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP-14 | compliant | 8542.39.00.01 | MTC14 |