Filter Your Search
1 - 10 of 43 results
|
74VHC32MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | ||||
|
74VHC32MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MC74VHC32MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 4 | 2 | YES | SOP | AHC/VHC | OR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74VHC32MTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||||
|
74VHC32MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | OR GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74VHC32MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 13 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | OR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||||
|
MC74VHC32M
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||
|
74VHC32M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | ||||||||||||
|
74VHC32MTC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
74VHC32MTC
onsemi
|
$0.1991 | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi |