Parametric » Logic » Gates

Filter Your Search
|
Family (1)
Manufacturer (4)
Number of Functions (1)
Number of Inputs (1)
Package Code (1)
Schmitt Trigger (1)
Surface Mount (1)
Manufacturer Part Number: 946dm

1 - 7 of 7 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Number of Functions Number of Inputs Surface Mount Package Code Schmitt Trigger Family Logic IC Type Technology Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
946DMQB
National Semiconductor Corporation
Check for Price
No Obsolete NO DIP NO NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 946DMQB DIP, DIP14,.3 unknown 8542.39.00.01
946DMQB
Texas Instruments
Check for Price
No Obsolete NO DIP NO NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 946DMQB DIP, DIP14,.3 unknown 8542.39.00.01
946DMQB
Fairchild Semiconductor Corporation
Check for Price
No Obsolete 4 2 NO DIP NO 946 NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.4945 mm 946DMQB HERMATICALLY SEALED, DIP-14 unknown 8542.39.00.01 DIP 14
946DMQB
Rochester Electronics LLC
Check for Price
Active NAND GATE , unknown 8542.39.00.01
946DM
Fairchild Semiconductor Corporation
Check for Price
No Obsolete NO DIP NO NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 946DM unknown 8542.39.00.01
946DM
National Semiconductor Corporation
Check for Price
No Obsolete NO DIP NO NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 946DM unknown 8542.39.00.01
946DM
Texas Instruments
Check for Price
No Obsolete NO DIP NO NAND GATE DTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 946DM DIP, DIP14,.3 unknown 8542.39.00.01

Add to list: