Filter Your Search
1 - 3 of 3 results
|
CD40106BM96G4
Texas Instruments
|
$0.1382 Buy | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | Compliant | EAR99 | 8542.39.00.60 | ||
|
CD40106BM96
Texas Instruments
|
$0.1790 Buy | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | Compliant | EAR99 | 8542.39.00.60 | ||
|
CD40106BM96E4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | YES | SOP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | Compliant | EAR99 | 8542.31.00.01 |