Filter Your Search
1 - 10 of 143,429 results
|
5962G9652401VXX
Cobham Semiconductor Solutions
|
Check for Price Buy | Transferred | 5 V | 14 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0/e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD/GOLD | FLAT | DUAL | DFP | DFP, | 14 | Unknown | 8542.39.00.01 | |||||||||||||||||||
|
|
5962R9662001V9X
Defense Logistics Agency
|
Check for Price Buy | Obsolete | 5 V | 189 ns | 6 | 1 | YES | DIE | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | 1.499 mm | 1.854 mm | DIE-16 | Unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACS34PQCR
Cobham Semiconductor Solutions
|
Check for Price Buy | Transferred | 5 V | 11 ns | 6 | 1 | NO | DIP | AC | BUFFER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | DIP | DIP, | 14 | Unknown | 8542.39.00.01 | |||||||||||||||||||
|
|
TC7SZ04FU(TE85L,JF
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Active | 5 V | 10 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP, TSSOP5/6,.08 | Unknown | 8542.39.00.01 | ||||||||||||
|
5962H9652402QXC
Cobham Power Products
|
Check for Price Buy | Transferred | 4.5 V | 18 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | DFP | DFP, | 14 | Unknown | 8542.39.00.01 | ||||||||||||||||
|
SN7ALS1035DR
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | BUFFER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V | 24 mA | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | Unknown | 8542.39.00.01 | ||||||||||||
|
|
CD4007UBD3
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 110 ns | 3 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | DUAL COMPLEMENTARY PAIR PLUS INVERTER | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP, DIP14,.3 | Unknown | 8542.39.00.01 | |||||||||||||||
|
|
CD4050BMD/883B
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | 4000/14000/40000 | BUFFER | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.01 | |||||||||||||||
|
UT54ACTS14-UCX
Cobham Semiconductor Solutions
|
Check for Price Buy | Transferred | 5 V | 14 ns | 6 | 1 | YES | DFP | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | DFP | DFP, FL14,.3 | 14 | Unknown | 8542.39.00.01 | ||||||||||||||||||
|
|
74LS14DCQR
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 33 ns | 6 | 1 | NO | DIP | YES | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP, DIP14,.3 | Compliant | 8542.39.00.01 |