Parametric results for: CD4011BE under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
CD4049UBMJ
Texas Instruments
Check for Price Obsolete 5 V 85 ns 6 1 NO DIP 4000/14000/40000 INVERTER CMOS CMOS-TTL LEVEL TRANSLATOR 15 V 3 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm TEXAS INSTRUMENTS INC DIP DIP, 16 unknown 8542.39.00.01
54HST04LL
Dynex Semiconductor
Check for Price Obsolete 5 V 20 ns 6 1 YES HST/T INVERTER CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD QUAD GEC PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
TC74VHC14FN
Toshiba America Electronic Components
Check for Price Yes Obsolete 3.3 V 18.5 ns 12 ns 6 1 YES SOP 50 pF YES AHC/VHC INVERTER CMOS NOT AVAILABLE IN JAPAN 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOIC SOP, SOP14,.25 14 unknown Toshiba
DM5407W
National Semiconductor Corporation
Check for Price No Obsolete 5 V 30 ns 30 ns 6 1 YES DFP NO OPEN-COLLECTOR TTL/H/L BUFFER TTL 30 mA 41 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
MC74AC05NG
Rochester Electronics LLC
Check for Price No Active 5 V 9 ns 6 1 NO DIP OPEN-DRAIN AC INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-14 14 unknown
74AUP3G0434GDH
Nexperia
Check for Price Yes Obsolete 1.1 V 20.9 ns 3 1 YES VSON AUP/ULP/V INVERTER CMOS SEATED HGT-NOM 3.6 V 800 mV AUTOMOTIVE R-PDSO-N8 125 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA SON 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 8 compliant Nexperia SOT996-2
935292885132
Nexperia
Check for Price Yes Active 1.1 V 20.9 ns 2 1 YES VSON AUP/ULP/V INVERTER CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 350 µm 1 mm 1 mm NEXPERIA VSON, compliant 8542.39.00.01
TTCD4007MW/883B
Twilight Technology Inc
Check for Price No Active 5 V 60 ns 3 1 YES DFP 4000/14000/40000 INVERTER CMOS 15 V 3 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
54RHST04CC
Dynex Semiconductor
Check for Price Obsolete 5 V 20 ns 6 1 NO DIP 50 pF HST/T INVERTER CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.39.00.01
8409101CX
Texas Instruments
Check for Price Active 4.5 V 190 ns 6 1 NO DIP HC/UH INVERTER CMOS 6 V 2 V MILITARY R-GDIP-T14 Qualified 125 °C -55 °C NOT APPLICABLE MIL-PRF-38535 NOT APPLICABLE 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.92 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, 14 compliant 8542.39.00.01