Parametric results for: CD54HCT132F3A under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cd54hct132f3a Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CD54HCT132F/3A
Intersil Corporation
Check for Price No Obsolete 5 V 50 ns 4 2 NO HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown
CD54HCT132F3A
Harris Semiconductor
Check for Price No Obsolete 5 V 50 ns 4 2 NO DIP 50 pF YES HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT132F3A
Texas Instruments
$11.0701 Yes No Active 5 V 50 ns 50 ns 1 2 NO DIP 50 pF YES HCT NAND GATE CMOS 4 mA 40 µA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14 EAR99 Texas Instruments
CD54HCT132F3A
Intersil Corporation
Check for Price No Obsolete 5 V 50 ns NO DIP 50 pF YES NAND GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD54HCT132F/3A
RCA
Check for Price No Obsolete 5 V 50 ns NO DIP 50 pF YES NAND GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01