Parametric results for: CD74ACT10ME4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74act10me4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD74ACT10ME4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 13.5 ns 13.5 ns 1 3 YES SOP 50 pF NO ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01