Parametric results for: CD74HC00M96 under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: cd74hc00m96 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD74HC00M96
Texas Instruments
$0.1798 Yes Yes Active 4.5 V 135 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC00M96G4
Texas Instruments
Check for Price Yes Obsolete 4.5 V 135 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD74HC00M96
Intersil Corporation
Check for Price No Obsolete 4.5 V 115 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP PLASTIC, SOP-14 not_compliant 8542.39.00.01
CD74HC00M96
Harris Semiconductor
Check for Price No Transferred 5 V 135 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HC00M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 135 ns 27 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01 Texas Instruments