Parametric results for: CD74HC132EE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc132ee4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CD74HC132EE4
Texas Instruments
Check for Price Yes Active 4.5 V 188 ns 38 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments