Filter Your Search
1 - 2 of 2 results
|
CD74HC132EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CD74HC132EX | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | Digital circuits | [object Object],[object Object],[object Object] | ||||||
|
CD74HC132EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Signal processing | [object Object],[object Object],[object Object] |