Filter Your Search
11 - 20 of 137,315 results
|
SN74LVC04ADRG4
Texas Instruments
|
$0.1319 | Yes | Yes | Active | 1.8 V | 9.5 ns | 6 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1993-04-01 | Texas Instruments | |||||
|
74LVC1G04FW5-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1.8 V | 9.5 ns | 1 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC14584BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | MOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
SN54H05W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 6 | 1 | YES | DFP | 25 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | CENTER PIN VCC AND GND | 58 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
TC74VHC14FN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | SCHNIEDER PART | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC4584BF(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 340 ns | 340 ns | 6 | 1 | YES | SOP | 50 pF | YES | INVERTER | CMOS | 610 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVQ04PC
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 9.5 ns | 6 | 1 | NO | DIP | 50 pF | LVQ | INVERTER | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M38510/30003SCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 24 ns | 6 | 1 | NO | DIP | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||||||||||||
|
MC14050BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74ACT14RP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | YES | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HITACHI LTD | SOP, SOP14,.25 | unknown | 8542.39.00.01 |