1 - 10 of 147,860 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supplies
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Date Of Intro
|
|
NC7WZ07P6X
onsemi
|
$0.1113 | Yes | Active | 1.8 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 3.3 V | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NC7WZ07P6X | ON SEMICONDUCTOR | TSSOP, TSSOP6,.08 | 419B-02 | compliant | 8542.39.00.01 | ||||||||
![]() |
SN74LVC1G08DCKR
Texas Instruments
|
$0.0789 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 3.3 V | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SN74LVC1G08DCKR | TEXAS INSTRUMENTS INC | TSSOP, TSSOP5/6,.08 | compliant | 8542.39.00.01 | SOIC | 5 | EAR99 | |||||
|
NC7WZ17P6X
onsemi
|
$0.1145 | Yes | Active | 1.8 V | 15.8 ns | 13.1 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 3.3 V | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NC7WZ17P6X | ON SEMICONDUCTOR | TSSOP, TSSOP6,.08 | 419B-02 | compliant | 8542.39.00.01 | ||||||||
![]() |
SN74LVC1G08DBVR
Texas Instruments
|
$0.0779 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 3.3 V | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SN74LVC1G08DBVR | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | SOT-23 | 5 | EAR99 | |||||
![]() |
NC7WZ07P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 3.3 V | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NC7WZ07P6X | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | ||||
![]() |
SN74LVC1G07DCKR
Texas Instruments
|
$0.0787 | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 3.3 V | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SN74LVC1G07DCKR | TEXAS INSTRUMENTS INC | TSSOP, TSSOP5/6,.08 | compliant | 8542.39.00.01 | SOIC | 5 | EAR99 | ||||
|
NC7WZ14P6X
onsemi
|
$0.1347 | Yes | Active | 1.8 V | 14.7 ns | 12.3 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 3.3 V | 100 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NC7WZ14P6X | ON SEMICONDUCTOR | TSSOP, TSSOP6,.08 | 419B-02 | compliant | 8542.39.00.01 | ||||||||
![]() |
NC7WZ17P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 15.8 ns | 7.3 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 3.3 V | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NC7WZ17P6X | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | |||||
|
74HC14D
Toshiba America Electronic Components
|
$0.1750 | Yes | Active | 5 V | 190 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC14D | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | 2016-05-24 | ||||||||||||||||||||
|
NC7S14M5X
onsemi
|
$0.1497 | Yes | Active | 3 V | 125 ns | 35 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | HC | INVERTER | CMOS | 2.6 mA | 2/6 V | 25 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | NC7S14M5X | ON SEMICONDUCTOR | LSSOP, TSOP5/6,.11,37 | 318BQ | compliant | 8542.39.00.01 |