Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Number of Functions | Number of Inputs |
Surface Mount
|
Load Capacitance (CL)
|
Family |
Logic IC Type
|
Technology |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
|
GD54HCT132D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 45 ns | 4 | 2 | YES | 50 pF | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |