Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supplies
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
|
GD74HC132
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||
|
GD74HC132
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
GD74HC132J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
GD74HC132D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | YES | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||
|
GD74HC132D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||
|
GD74HC132J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |