Parametric » Logic » Gates

Filter Your Search
|
Manufacturer Part Number: gd74hct132j

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supplies
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Package Description
Reach Compliance Code
HTS Code
GD74HCT132J
Goldstar Electron Co Ltd
Check for Price Obsolete 5 V 38 ns 4 2 NO 50 pF HCT NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-CDIP-T14 Not Qualified 85 °C -40 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL , unknown
GD74HCT132J
LG Semicon Co Ltd
Check for Price No Obsolete 5 V 38 ns NO DIP 50 pF YES NAND GATE CMOS 4 mA 5 V INDUSTRIAL R-XDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown 8542.39.00.01

Add to list: