Filter Your Search
1 - 10 of 10 results
|
HCF4071BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4071BF
STMicroelectronics
|
Check for Price | No | No | Obsolete | 10 V | 250 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | LG_MAX | 15 V | 3 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||
|
HCF4071BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | STMicroelectronics | ||||||
|
HCF4071BE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | LG-MAX | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | PLASTIC, DIL-14 | not_compliant | 8542.39.00.01 | ||||||||
|
HCF4071BC1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 350 ns | 4 | 2 | YES | QCCJ | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 | ||||||
|
HCF4071M013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | STMicroelectronics | ||||
|
HCF4071BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SOP | NO | OR GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4071BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4071BM
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 6 mm | 8.65 mm | STMICROELECTRONICS | SOP-14 | not_compliant | 8542.39.00.01 | |||||||||
|
HCF4071BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | STMicroelectronics |