Parametric results for: HCF4071BEY under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hcf4071bey Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
HCF4071BEY
STMicroelectronics
Check for Price Yes Obsolete 5 V 350 ns 350 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 OR GATE CMOS 20 V 3 V MILITARY R-PDIP-T14 Not Qualified e3 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01 STMicroelectronics