Parametric results for: HCF4082BE under Gates

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hcf4082be Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
HCF4082BEY
STMicroelectronics
Check for Price No No Obsolete 5 V 250 ns 250 ns 2 4 NO DIP 50 pF NO 4000/14000/40000 AND GATE CMOS 360 µA 20 V 3 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
HCF4082BE
STMicroelectronics
Check for Price No Obsolete 5 V 250 ns 250 ns 2 4 NO DIP 50 pF NO AND GATE CMOS 15 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant 8542.39.00.01
HCF4082BE
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO DIP NO AND GATE CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP14,.3 unknown 8542.39.00.01