Parametric results for: HD74HC00P under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd74hc00p
Select parts from the table below to compare.
Compare
Compare
HD74HC00P
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.5 V 115 ns 23 ns 4 2 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74HC00P-E
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.5 V 115 ns 23 ns 4 2 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
HD74HC00P
Hitachi Ltd
Check for Price Buy Yes Transferred 4.5 V 115 ns 23 ns 4 2 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DP-14 14 unknown 8542.39.00.01