Parametric results for: HD74HC00RP-EL under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hd74hc00rpel Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
HD74HC00RPEL-E
Renesas Electronics Corporation
Check for Price Yes Active 5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP SOP, SOP14,.25 compliant 8542.39.00.01
HD74HC00RPEL
Renesas Electronics Corporation
Check for Price Yes Yes Active 4.5 V 115 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 8.65 mm RENESAS ELECTRONICS CORP SOP, SOP14,.25 compliant 8542.39.00.01 SOIC 14
HD74HC00RP-EL
Hitachi Ltd
Check for Price Transferred 4.5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm HITACHI LTD SOP, unknown 8542.39.00.01 SOIC 14
HD74HC00RP-EL
Renesas Electronics Corporation
Check for Price Active 4.5 V 115 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm RENESAS ELECTRONICS CORP SOP, unknown SOIC 14