Parametric results for: HD74LS32 under Gates

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: hd74ls32 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HD74LS32RP
Renesas Electronics Corporation
Check for Price No No Obsolete 5 V 22 ns 22 ns 4 2 YES SOP NO LS OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e0 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 8.65 mm RENESAS TECHNOLOGY CORP SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
HD74LS32FP
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 5 V 22 ns 22 ns 4 2 YES SOP NO LS OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 1 75 °C -20 °C 260 20 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01 1986-11-01
HD74LS32FP
Hitachi Ltd
Check for Price Yes Transferred 5 V 22 ns 22 ns 4 2 YES SOP NO LS OR GATE TTL 8 mA 9.8 mA COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
HD74LS32RP-EL
Renesas Electronics Corporation
Check for Price Contact Manufacturer 5 V 22 ns 4 2 YES SOP LS OR GATE TTL 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 compliant 8542.39.00.01
HD74LS32P
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 22 ns 22 ns 4 2 NO DIP NO LS OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 1 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74LS32P
Hitachi Ltd
Check for Price Yes Transferred 5 V 22 ns 22 ns 4 2 NO DIP NO LS OR GATE TTL 8 mA 9.8 mA COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74LS32RP-EL
Hitachi Ltd
Check for Price Transferred 5 V 22 ns 4 2 YES SOP LS OR GATE TTL COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74LS32FP-EL
Hitachi Ltd
Check for Price Transferred 5 V 22 ns 4 2 YES SOP LS OR GATE TTL COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74LS32
Hitachi Ltd
Check for Price No Obsolete 5 V 22 ns 22 ns 4 2 NO DIP NO OR GATE TTL 8 mA 9.8 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C -20 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD DIP, DIP14,.3 unknown 8542.39.00.01
HD74LS32FP-EL
Renesas Electronics Corporation
Check for Price Active 5 V 22 ns 4 2 YES SOP LS OR GATE TTL COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC FP-14DA 14 unknown