Parametric results for: HEF4069UBT under Gates

Filter Your Search

1 - 10 of 35 results

|
-
-
Manufacturer Part Number: hef4069ubt
Select parts from the table below to compare.
Compare
Compare
HEF4069UBT,653
Nexperia
$0.1986 Buy Yes Active 5 V 90 ns 6 1 YES SOP 50 pF 4000/14000/40000 INVERTER CMOS 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01 1995-01-01 Nexperia
HEF4069UBT-Q100Z
NXP Semiconductors
Check for Price Buy Transferred 5 V 90 ns 6 1 YES SOP 4000/14000/40000 INVERTER CMOS 15 V 3 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 SOT108-1 unknown
HEF4069UBT-F
NXP Semiconductors
Check for Price Buy Yes Obsolete 5 V 90 ns 90 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER CMOS 360 µA 15 V 3 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
HEF4069UBT,652
Nexperia
Check for Price Buy Yes Obsolete 5 V 90 ns 6 1 YES SOP 50 pF 4000/14000/40000 INVERTER CMOS 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01 1995-01-01 Nexperia
HEF4069UBTT-Q100,118
NXP Semiconductors
Check for Price Buy Active 5 V 90 ns 6 1 YES TSSOP 4000/14000/40000 INVERTER CMOS 15 V 3 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
HEF4069UBTT,112
Nexperia
Check for Price Buy Yes Obsolete 5 V 90 ns 6 1 YES TSSOP 4000/14000/40000 INVERTER CMOS 15 V 3 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 1995-01-01 Nexperia
HEF4069UBTD-T
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 5 V 90 ns 90 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER CMOS 360 µA 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-108-1, SO-14 14 unknown 8542.39.00.01
HEF4069UBT-Q100
Nexperia
Check for Price Buy Yes Active 5 V 90 ns 90 ns 6 1 YES SOP 50 pF NO 4000/14000/40000 INVERTER CMOS 15 µA 15 V 3 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP-14 compliant 8542.39.00.01
HEF4069UBTT-Q100
Nexperia
Check for Price Buy Yes Active 5 V 90 ns 90 ns 6 1 YES TSSOP 50 pF NO 4000/14000/40000 INVERTER CMOS 15 µA 15 V 3 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP-14 compliant 8542.39.00.01
HEF4069UBTT-T
NXP Semiconductors
Check for Price Buy Yes Obsolete 5 V 90 ns 90 ns 6 1 YES TSSOP 50 pF NO 4000/14000/40000 INVERTER CMOS 360 µA 15 V 3 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP, TSSOP14,.25 unknown 8542.39.00.01