Parametric results for: M54HCT00F1R under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m54hct00f1r Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
M54HCT00F1R
STMicroelectronics
Check for Price No No Obsolete 5 V 29 ns 29 ns 4 2 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01