Parametric » Logic » Gates

Filter Your Search
|
Manufacturer Part Number: m74hct132b1r

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supplies
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
M74HCT132B1R
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 45 ns 45 ns 4 2 NO DIP 50 pF YES HCT NAND GATE CMOS 4 mA 5 V 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm M74HCT132B1R DIP DIP, DIP14,.3 14 unknown 8542.39.00.01

Add to list: