Filter Your Search
1 - 10 of 10 results
|
MC10H118P
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.85 ns | 1.85 ns | 2 | 6 | NO | DIP | NO | OPEN-EMITTER | 10H | OR-AND GATE | ECL | COMMON INPUT | 29 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
MC10H118P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.85 ns | 1.85 ns | 2 | 6 | NO | DIP | NO | OPEN-EMITTER | 10H | OR-AND GATE | ECL | COMMON INPUT | 29 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||
|
MC10H118P
onsemi
|
$0.8957 | No | Obsolete | 1.85 ns | NO | DIP | NO | OR-AND GATE | ECL10K | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
MC10H118PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC10H118PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC10H118PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10H118PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10H118PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC10H118PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H118P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.85 ns | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |