Filter Your Search
1 - 4 of 4 results
|
TTMC5454L
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 29 ns | 1 | 8 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
MC5454L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | NO | 54 | AND-OR-INVERT GATE | TTL | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC5454L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | NO | 54 | AND-OR-INVERT GATE | TTL | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | TO-116, CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||
|
MC5454L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |