Filter Your Search
1 - 8 of 8 results
|
MC54HC00AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Automotive,Digital circuits | [object Object],[object Object],[object ... more | |||||||
|
MC54HC00AJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | Automotive,Digital circuits | [object Object],[object Object],[object ... more | |||||||||||
|
TTMC54HC00AJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 55 ns | 4 | 2 | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 2.4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Digital circuits | [object Object],[object Object],[object Object] | |||||||||||||
|
MC54HC00AJD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 22 ns | NO | DIP | NO | NAND GATE | CMOS | 4 mA | 2/6 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | MC54HC00AJD | ||||||||||||||||||||
![]() |
MC54HC00AJD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Automotive,Digital circuits | [object Object],[object Object],[object ... more | DIP | 14 | ||||
|
MC54HC00AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 55 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 2.4 mA | 2/6 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | MC54HC00AJ | ||||||||||||||||||
|
TTMC54HC00AJD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Digital circuits | [object Object],[object Object],[object Object] | |||||||||||||||
![]() |
MC54HC00AJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | Automotive,Digital circuits | [object Object],[object Object],[object ... more | DIP | 14 |