Filter Your Search
1 - 2 of 2 results
|
MC74AC04DTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 6 | 1 | YES | TSSOP | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74AC04DTR2G
onsemi
|
$0.3593 | Yes | Active | 5 V | 10 ns | 10 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | 948G | EAR99 | onsemi |