Parametric results for: MC74F86DR2 under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc74f86dr2 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
MC74F86DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 7.5 ns 4 2 YES SOP 50 pF F/FAST XOR GATE TTL 28 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC PLASTIC, SOIC-14 unknown 8542.39.00.01
MC74F86DR2
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 7.5 ns 4 2 YES SOP 50 pF F/FAST XOR GATE TTL 28 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 14
MC74F86DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 8 ns YES SOP NO XOR GATE TTL 20 mA 5 V 28 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown