Parametric results for: MC74HC00AD under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
M38510/01601BCX
Lansdale Semiconductor Inc
Check for Price Active 5 V 19 ns 4 2 NO DIP TTL/H/L AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL LANSDALE SEMICONDUCTOR INC , compliant 8542.39.00.01
DM5407W
National Semiconductor Corporation
Check for Price No Obsolete 5 V 30 ns 30 ns 6 1 YES DFP NO OPEN-COLLECTOR TTL/H/L BUFFER TTL 30 mA 41 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
JM38510/00107BCC
NXP Semiconductors
Check for Price Obsolete 5 V 15 ns 4 2 NO DIP 15 pF OPEN-COLLECTOR TTL/H/L NAND GATE TTL 22 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
SN7438DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 22 ns 4 2 YES SOP NO OPEN-COLLECTOR TTL/H/L NAND GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-14 compliant 8542.39.00.01 SOIC 14
XTR54132-D
X-REL Semiconductor Sas
Check for Price Contact Manufacturer 3.3 V 4 2 NO DIP TTL/H/L NAND GATE TTL SEATED HGT-NOM 5.5 V 2.8 V R-CDIP-T14 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3.3 mm 7.62 mm 19 mm X-REL SEMICONDUCTOR SAS DIP, unknown 8542.39.00.01 DIP 14
M38510/02003BBA
SRI International Sarnoff
Check for Price Contact Manufacturer 5 V 99 ns 3 3 YES DFP TTL/H/L NAND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL SRI INTERNATIONAL CERAMIC, FP-14 unknown 8542.39.00.01 DFP 14
SN74265N-00
Texas Instruments
Check for Price Obsolete 5 V 18 ns 2 2 NO DIP 15 pF TTL/H/L AND/NAND GATE TTL MIXED WITH 2 INVERTERS/NON-INVERTERS 34 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
N74H21F
Signetics
Check for Price No Obsolete 5 V 12 ns 12 ns 2 4 NO DIP 25 pF NO TTL/H/L AND GATE TTL 20 mA 32 mA COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP14,.3 unknown 8542.39.00.01
74H61A
Philips Semiconductors
Check for Price Obsolete 5 V 3 3 NO DIP OPEN-COLLECTOR TTL/H/L AND GATE TTL 16 mA COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
TTDM54L01W/883C
Twilight Technology Inc
Check for Price No Active 5 V 90 ns 90 ns 4 2 YES DFP NO OPEN-COLLECTOR TTL/H/L NAND GATE TTL 2 mA 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01