Filter Your Search
1 - 3 of 3 results
|
MC74HCT00AN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 50 pF | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HCT00AN
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 50 pF | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
MC74HCT00AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |