Filter Your Search
1 - 10 of 42 results
|
MC74VHC1GT04DFT2
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 17.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-88A, SC-70, SOT-353, 5 PIN | 5 | unknown | ||||||||||||||
|
MC74VHC1GT04DFT4
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC74VHC1GT04DF2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | ||||||||
|
MC74VHC1GT04XV5T2G
onsemi
|
Check for Price | Yes | Active | 3 V | 14.5 ns | 1 | 1 | YES | VSOF | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-XDSO-F5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ON SEMICONDUCTOR | VSOF, FL5/6,.047,20 | compliant | 8542.39.00.01 | 2018-11-15 | ||||||||||||
|
MC74VHC1GT04DFR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 9.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MOTOROLA INC | SOT-353 | TSSOP, | 5 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74VHC1GT04DFT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 635 µm | DUAL | LESHAN RADIO CO LTD | SC-70, 5 PIN | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74VHC1GT04MU1TCG
onsemi
|
Check for Price | Yes | Active | 3 V | 14.5 ns | 1 | 1 | YES | VSON | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-N6 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | VSON, SOLCC6,.04,20 | compliant | 8542.39.00.01 | 2018-11-15 | 517AQ | onsemi | |||||||
|
MC74VHC1GT04DBVT1G
onsemi
|
Check for Price | Yes | Active | 3 V | 14.5 ns | 1 | 1 | YES | TSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A, 5 PIN | compliant | 8542.39.00.01 | 2018-11-15 | 318BQ | onsemi | |||||||
|
MC74VHC1GT04DT1G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 | ||||||||
|
MC74VHC1GT04DF1G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 |