Parametric results for: MM54HC132J under Gates

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: mm54hc132j
Select parts from the table below to compare.
Compare
Compare
TTMM54HC132J/883
Twilight Technology Inc
Check for Price Buy No Active 5 V 37 ns 4 2 NO DIP YES HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 37 ns 37 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J/883C
National Semiconductor Corporation
Check for Price Buy No Obsolete 4.5 V 186 ns 4 2 NO DIP YES HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J/883
Texas Instruments
Check for Price Buy No Obsolete 5 V 37 ns 4 2 NO DIP YES HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J-MIL
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V NO DIP YES NAND GATE CMOS 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
TTMM54HC132J-MIL
Twilight Technology Inc
Check for Price Buy No Active 5 V 186 ns 4 2 NO DIP YES HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J/883B
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V NO DIP YES NAND GATE CMOS 6 V 2 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
TTMM54HC132J
Twilight Technology Inc
Check for Price Buy No Active 5 V 37 ns 37 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
TTMM54HC132J/883C
Twilight Technology Inc
Check for Price Buy No Active 5 V 186 ns 4 2 NO DIP YES HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
MM54HC132J
Texas Instruments
Check for Price Buy No No Obsolete 5 V 37 ns 37 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14