Parametric results for: MM74HC00SJX under Gates

Filter Your Search

|
-
Manufacturer Part Number: mm74hc00sjx

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supplies
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Ihs Manufacturer
Package Description
Manufacturer Package Code
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
ECCN Code
MM74HC00SJX
onsemi
$0.5029 Yes Yes Obsolete 4.5 V 113 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm MM74HC00SJX ON SEMICONDUCTOR SOP, SOP14,.3 565BE compliant 8542.39.00.01
MM74HC00SJX
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 4.5 V 113 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01 SOIC 14
MM74HC00SJX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.5 V 113 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm MM74HC00SJX FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.3 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE compliant 8542.39.00.01 SOP 14 EAR99
MM74HC00SJX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 23 ns YES SOP 50 pF NO NAND GATE CMOS 4 mA 2/6 V 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL MM74HC00SJX_NL FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.3 compliant 8542.39.00.01