Parametric results for: MM74HC132MTCX under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: mm74hc132mtcx Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
MM74HC132MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 125 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown
MM74HC132MTCX
onsemi
$0.3310 Yes Active 4.5 V 125 ns 37 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 compliant 948G 8542.39.00.01 onsemi
MM74HC132MTCX
Texas Instruments
Check for Price Transferred 5 V 32 ns 4 2 YES TSSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP TSSOP TSSOP, 14 unknown 8542.39.00.01
MM74HC132MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.5 V 125 ns 37 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 compliant 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE 8542.39.00.01 EAR99
MM74HC132MTCX
National Semiconductor Corporation
Check for Price Transferred 5 V 32 ns 4 2 YES TSSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-14 unknown