Parametric results for: MM74HC132MX under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: mm74hc132mx Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
MM74HC132MX
National Semiconductor Corporation
Check for Price Transferred 5 V 32 ns 4 2 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-14 unknown
MM74HC132MX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 125 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 14
MM74HC132MX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 125 ns 37 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.25 compliant SOIC 14 8542.39.00.01
MM74HC132MX
Texas Instruments
Check for Price Transferred 5 V 32 ns 4 2 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown SOIC 14 8542.39.00.01
MM74HC132MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.5 V 125 ns 37 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-14 compliant SOIC 14 8542.39.00.01 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY EAR99
MM74HC132MX
onsemi
$0.2800 Yes Active 4.5 V 125 ns 37 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ONSEMI SOIC-14 compliant 8542.39.00.01 751EF onsemi