Filter Your Search
1 - 10 of 13 results
|
NC7SZ00M5X
onsemi
|
$0.0963 | Yes | Active | 1.8 V | 12 ns | 10 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | NC7SZ00M5X | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | Voltage level translation | [object Object],[object Object],[object Object] | |||||||
![]() |
NC7SZ00M5
Fairchild Semiconductor Corporation
|
$0.1630 | Yes | Yes | Transferred | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | NC7SZ00M5 | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOT-23 | 1.60 MM, MO-178, SOT-23, 5 PIN | 5 | EAR99 | |||||
|
NC7SZ00M5
onsemi
|
$0.2831 | Yes | Yes | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | NC7SZ00M5 | ONSEMI | 527AH | compliant | 8542.39.00.01 | onsemi | Voltage level translation | [object Object],[object Object],[object Object] | 1.60 MM, MO-178, SOT-23, 5 PIN | |||||||
![]() |
NC7SZ00M5X
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NC7SZ00M5X | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOT-23 | TSSOP, | 5 | ||||||||||||||||||
![]() |
NC7SZ00M5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | NC7SZ00M5X | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOT-23 | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | EAR99 | ||||
![]() |
NC7SZ00M5
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NC7SZ00M5 | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | ||||||||||
|
NC7SZ00M5X-L22090
onsemi
|
Check for Price | Yes | End Of Life | 1.8 V | 12 ns | 10 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | NC7SZ00M5X-L22090 | ONSEMI | 527AH | compliant | onsemi | Voltage level translation | [object Object],[object Object],[object Object] | |||||||||||||||
![]() |
NC7SZ00M5_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | NC7SZ00M5_NL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | |||||||||
![]() |
NC7SZ00M5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | NC7SZ00M5X_NL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | Voltage level translation | [object Object],[object Object],[object Object] | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | ||||||||
|
NC7SZ00M5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | compliant | Voltage level translation | [object Object],[object Object],[object Object] | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN |