Filter Your Search
1 - 10 of 137,315 results
|
DH0034H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.75 V | 2 | 2 | NO | 0034 | NAND GATE | BIPOLAR | 5.25 V | 4.5 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DH0034H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 4.75 V | 2 | 2 | NO | 0034 | NAND GATE | BIPOLAR | 5.25 V | 4.5 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CXB1105QY
Sony Semiconductor
|
Check for Price | No | Obsolete | 750 ps | 840 ps | 3 | 1 | 3 | YES | QFP | 2 pF | OPEN-EMITTER | 1000 | INVERTER/BUFFER | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS | ENABLE LOW | COMPLEMENTARY | 164 mA | OTHER | S-MQFP-G24 | Not Qualified | e0 | 85 °C | 24 | METAL | QFP24,.44SQ,30 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 762 µm | QUAD | 2.79 mm | SONY CORP | QFP, QFP24,.44SQ,30 | unknown | 8542.39.00.01 | QFP | 24 | |||||||||||||
|
1664/BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 ns | 1.9 ns | 4 | 2 | YES | DFP | NO | OPEN-EMITTER | 1000 | OR GATE | ECL | 56 mA | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||
|
MC1664L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.9 ns | 1.9 ns | 4 | 2 | NO | DIP | NO | OPEN-EMITTER | 1000 | OR GATE | ECL | 56 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
1662/BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.2 ns | 2.2 ns | 4 | 2 | YES | DFP | NO | OPEN-EMITTER | 1000 | NOR GATE | ECL | 56 mA | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
1660/BEA
Freescale Semiconductor
|
Check for Price | Obsolete | 2.1 ns | 2 | 4 | NO | DIP | OPEN-EMITTER | 1000 | OR/NOR GATE | ECL | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||
|
MC1660L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.9 ns | 1.9 ns | 2 | 4 | NO | DIP | NO | OPEN-EMITTER | 1000 | OR/NOR GATE | ECL | 28 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
1660/BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 2 ns | 2 | 4 | YES | DFP | NO | OPEN-EMITTER | 1000 | OR/NOR GATE | ECL | 28 mA | -5.72 V | -4.68 V | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CXB1500QY
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 620 ps | 620 ps | 4 | 3 | YES | QFP | 2 pF | NO | OPEN-EMITTER | 1000 | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC | 127 mA | OTHER | S-CQFP-G32 | Not Qualified | e0 | 85 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QFP32,.58SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.016 mm | QUAD | 4.92 mm | SONY CORP | QFP, QFP32,.58SQ,40 | unknown | 8542.39.00.01 | QFP | 32 |