Parametric » Logic » Gates

Filter Your Search
|
Manufacturer Part Number: nc7sz04p5x

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supplies
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
HTS Code
YTEOL
Part Package Code
Pin Count
ECCN Code
NC7SZ04P5X
onsemi
$0.1247 Yes Contact Manufacturer 1.8 V 12 ns 5.2 ns 1 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7SZ04P5X TSSOP, TSSOP5/6,.08 419A-02 compliant Philippines 8542.39.00.01 6.6
NC7SZ04P5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 12 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 COMMERCIAL e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOP, unknown SOIC 5
NC7SZ04P5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 12 ns 5.2 ns 1 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7SZ04P5X TSSOP, TSSOP5/6,.08 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 SC-70 5 EAR99
NC7SZ04P5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 12 ns 5.2 ns 1 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7SZ04P5X_NL TSSOP, TSSOP5/6,.08 compliant 8542.39.00.01 SOIC 5

Add to list: