Parametric results for: NC7WZ07P6X under Gates

Filter Your Search

|
-
Manufacturer Part Number: nc7wz07p6x

1 - 4 of 4 results

Selected entries:
Compare
NC7WZ07P6X
onsemi
$0.1178 Yes Active 1.8 V 12.6 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7WZ07P6X ON SEMICONDUCTOR TSSOP, TSSOP6,.08 419B-02 compliant 8542.39.00.01
NC7WZ07P6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 12.6 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7WZ07P6X FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP6,.08 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 SC-70 6 EAR99
NC7WZ07P6X_F042
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4.8 ns YES TSSOP 50 pF NO OPEN-DRAIN BUFFER CMOS 24 mA 3.3 V INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL NC7WZ07P6X_F042 FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP6,.08 unknown 8542.39.00.01
NC7WZ07P6X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 12.6 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NC7WZ07P6X_NL FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP6,.08 compliant 8542.39.00.01 SOIC 6